
CD74HC165M96 | |
|---|---|
DigiKey Part Number | 296-25975-2-ND - Tape & Reel (TR) 296-25975-1-ND - Cut Tape (CT) 296-25975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC165M96 |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC165M96 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,90300 Kč | 69,03 Kč |
| 25 | 6,16480 Kč | 154,12 Kč |
| 100 | 5,35150 Kč | 535,15 Kč |
| 250 | 4,96196 Kč | 1 240,49 Kč |
| 500 | 4,72794 Kč | 2 363,97 Kč |
| 1 000 | 4,56297 Kč | 4 562,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,33144 Kč | 10 828,60 Kč |
| 5 000 | 4,20872 Kč | 21 043,60 Kč |
| 7 500 | 4,14727 Kč | 31 104,52 Kč |
| 12 500 | 4,07919 Kč | 50 989,87 Kč |
| 17 500 | 4,03936 Kč | 70 688,80 Kč |
| 25 000 | 4,00110 Kč | 100 027,50 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |









