Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985IM5-2.5

DigiKey Part Number
296-36265-2-ND - Tape & Reel (TR)
296-36265-1-ND - Cut Tape (CT)
296-36265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985IM5-2.5
Description
IC REG LINEAR 2.5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985IM5-2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.58V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2985IM5-2.5/NOPBTexas Instruments2 886LP2985IM5-2.5/NOPBCT-ND2,10000 KčDirect
LD2985BM25RSTMicroelectronics5 650497-3498-1-ND2,29000 KčSimilar
LT1761ES5-2.5#TRMPBFAnalog Devices Inc.2 465LT1761ES5-2.5#TRMPBFCT-ND13,82000 KčSimilar
LT1761ES5-2.5#TRPBFAnalog Devices Inc.0505-LT1761ES5-2.5#TRPBFCT-ND13,82000 KčSimilar
LT1761IS5-2.5#TRMPBFAnalog Devices Inc.3 178LT1761IS5-2.5#TRMPBFCT-ND15,52000 KčSimilar
In-Stock: 2 002
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,48035 Kč12 480,35 Kč
2 00011,64842 Kč23 296,84 Kč
5 00011,06601 Kč55 330,05 Kč
10 00010,64999 Kč106 499,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
1017,93600 Kč179,36 Kč
2516,20880 Kč405,22 Kč
10014,31940 Kč1 431,94 Kč
25013,41928 Kč3 354,82 Kč
50012,87660 Kč6 438,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
1017,41400 Kč174,14 Kč
2515,73320 Kč393,33 Kč
10013,90230 Kč1 390,23 Kč
25013,02884 Kč3 257,21 Kč
50012,50162 Kč6 250,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč