


LT1761ES5-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1761ES5-2.5#TRMPBFTR-ND - Tape & Reel (TR) LT1761ES5-2.5#TRMPBFCT-ND - Cut Tape (CT) LT1761ES5-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-2.5#TRMPBF |
Description | IC REG LIN 2.5V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-2.5#TRMPBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 20V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2985BM25R | STMicroelectronics | 5 650 | 497-3498-1-ND | 15,43000 Kč | Similar |
| LD3985M25R | STMicroelectronics | 6 954 | 497-4254-1-ND | 14,39000 Kč | Similar |
| SPX3819M5-L-2-5/TR | MaxLinear, Inc. | 4 489 | 1016-SPX3819M5-L-2-5/TRCT-ND | 10,64000 Kč | Similar |
| TC1015-2.5VCT713 | Microchip Technology | 3 770 | TC10152.5VCT713CT-ND | 10,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,22000 Kč | 93,22 Kč |
| 10 | 70,72100 Kč | 707,21 Kč |
| 25 | 65,08600 Kč | 1 627,15 Kč |
| 100 | 58,88340 Kč | 5 888,34 Kč |
| 250 | 55,92696 Kč | 13 981,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,14546 Kč | 27 072,73 Kč |
| 1 000 | 52,67849 Kč | 52 678,49 Kč |
| 1 500 | 51,94382 Kč | 77 915,73 Kč |
| 2 500 | 51,12993 Kč | 127 824,82 Kč |
| 3 500 | 50,65437 Kč | 177 290,30 Kč |
| Unit Price without VAT: | 93,22000 Kč |
|---|---|
| Unit Price with VAT: | 112,79620 Kč |








