Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI Interface 10-MSOP
High Speed Converters by Analog Devices

AD5174BRMZ-10

DigiKey Part Number
505-AD5174BRMZ-10-ND
Manufacturer
Manufacturer Product Number
AD5174BRMZ-10
Description
IC DIG POT 10K 10-MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5174BRMZ-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.5V ~ 2.75V
Packaging
Tube
Features
Cascade Pin
Part Status
Active
Tolerance
±15%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Rheostat
Supplier Device Package
10-MSOP
Number of Circuits
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Taps
1024
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
35
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1103,65000 Kč103,65 Kč
1078,95900 Kč789,59 Kč
5069,01920 Kč3 450,96 Kč
10065,94090 Kč6 594,09 Kč
25062,69080 Kč15 672,70 Kč
50060,73164 Kč30 365,82 Kč
1 00059,11929 Kč59 119,29 Kč
2 50057,41761 Kč143 544,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,65000 Kč
Unit Price with VAT:125,41650 Kč