Similar
Similar

AD7414ARTZ-0500RL7 | |
|---|---|
DigiKey Part Number | 505-AD7414ARTZ-0500RL7TR-ND - Tape & Reel (TR) 505-AD7414ARTZ-0500RL7CT-ND - Cut Tape (CT) 505-AD7414ARTZ-0500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7414ARTZ-0500RL7 |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7414ARTZ-0500RL7 Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±1.87°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 40°C (-40°C ~ 85°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-23-6 |
Output Type I2C/SMBus | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7420UCPZ-R2 | Analog Devices Inc. | 3 090 | ADT7420UCPZ-R2CT-ND | 213,98000 Kč | Similar |
| PCT2075GVX | NXP USA Inc. | 0 | 568-13081-1-ND | 17,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 59,39600 Kč | 593,96 Kč |
| 25 | 54,54120 Kč | 1 363,53 Kč |
| 100 | 49,20650 Kč | 4 920,65 Kč |
| 250 | 46,66208 Kč | 11 665,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,12880 Kč | 22 564,40 Kč |
| 1 000 | 43,86621 Kč | 43 866,21 Kč |
| 1 500 | 43,23415 Kč | 64 851,22 Kč |
| 2 500 | 42,53388 Kč | 106 334,70 Kč |
| 3 500 | 42,12436 Kč | 147 435,26 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |







