Temperature Sensor Digital, Local -40°C ~ 150°C 15 b 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -40°C ~ 150°C 15 b 16-LFCSP-WQ (4x4)
Making Industry 4 and Industrial IoT a Reality
Moving from IoT Concepts to Reality at IoT World

ADT7420UCPZ-R2

DigiKey Part Number
ADT7420UCPZ-R2TR-ND - Tape & Reel (TR)
ADT7420UCPZ-R2CT-ND - Cut Tape (CT)
ADT7420UCPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7420UCPZ-R2
Description
SENSOR DGTL -40C-150C 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 15 b 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADT7420UCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
15 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±0.2°C (±0.6°C)
Test Condition
-10°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 926
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1209,14000 Kč209,14 Kč
10163,11200 Kč1 631,12 Kč
25151,61400 Kč3 790,35 Kč
100141,03730 Kč14 103,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250132,95932 Kč33 239,83 Kč
500129,33004 Kč64 665,02 Kč
750127,51245 Kč95 634,34 Kč
1 250125,49833 Kč156 872,91 Kč
Manufacturers Standard Package
Unit Price without VAT:209,14000 Kč
Unit Price with VAT:253,05940 Kč