
PE42543C-X | |
|---|---|
DigiKey Part Number | 1046-PE42543C-XTR-ND - Tape & Reel (TR) 1046-PE42543C-XCT-ND - Cut Tape (CT) 1046-PE42543C-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42543C-X |
Description | SP4T, 18 GHZ, FAST SWITCHING, AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ATE SP4T 50Ohm 29-LGA (4x4) |
Datasheet | Datasheet |
Category | Insertion Loss 4.1dB |
Manufacturer pSemi | Test Frequency 18GHz |
Series | IIP3 59dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type ATE | Voltage - Supply 2.3V ~ 5.5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 9kHz ~ 18GHz | Package / Case 29-TFLGA Exposed Pad |
Isolation 24dB | Supplier Device Package 29-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,57000 Kč | 1 076,57 Kč |
| 10 | 883,95300 Kč | 8 839,53 Kč |
| 25 | 835,84640 Kč | 20 896,16 Kč |
| 100 | 826,30490 Kč | 82 630,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 742,60518 Kč | 371 302,59 Kč |
| Unit Price without VAT: | 1 076,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,64970 Kč |











