
PE42521C-Z | |
|---|---|
DigiKey Part Number | 1046-1088-2-ND - Tape & Reel (TR) 1046-1088-1-ND - Cut Tape (CT) 1046-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42521C-Z |
Description | IC RF SWITCH SPDT 13GHZ 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 13 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PE42521C-Z Models |
Category | Insertion Loss 1.85dB |
Manufacturer pSemi | Test Frequency 13GHz |
Series | IIP3 65dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 16-VFQFN Exposed Pad |
Frequency Range 9kHz ~ 13GHz | Supplier Device Package 16-QFN (3x3) |
Isolation 17dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,09000 Kč | 250,09 Kč |
| 10 | 196,07900 Kč | 1 960,79 Kč |
| 25 | 182,59040 Kč | 4 564,76 Kč |
| 100 | 168,02390 Kč | 16 802,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 148,61328 Kč | 445 839,84 Kč |
| Unit Price without VAT: | 250,09000 Kč |
|---|---|
| Unit Price with VAT: | 302,60890 Kč |











