
HHM1595A1 | |
|---|---|
DigiKey Part Number | 445-3387-2-ND - Tape & Reel (TR) 445-3387-1-ND - Cut Tape (CT) 445-3387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1595A1 |
Description | BALUN 3GHZ-8GHZ 50/100 0805 |
Customer Reference | |
Detailed Description | RF Balun 3GHz ~ 8GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1595A1 Models |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer TDK | Phase Difference 180° ±20° |
Series | Insertion Loss (Max) 1.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 8dB |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Frequency Range 3GHz ~ 8GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 50 | 5,91300 Kč | 295,65 Kč |
| 100 | 5,74090 Kč | 574,09 Kč |
| 250 | 5,51912 Kč | 1 379,78 Kč |
| 500 | 5,35532 Kč | 2 677,66 Kč |
| 1 000 | 5,19596 Kč | 5 195,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,84981 Kč | 9 699,62 Kč |
| 4 000 | 4,70324 Kč | 18 812,96 Kč |
| 6 000 | 4,61914 Kč | 27 714,84 Kč |
| 10 000 | 4,51491 Kč | 45 149,10 Kč |
| 14 000 | 4,44726 Kč | 62 261,64 Kč |
| 20 000 | 4,37648 Kč | 87 529,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











