
NCR2-113+ | |
|---|---|
DigiKey Part Number | 3157-NCR2-113+TR-ND - Tape & Reel (TR) 3157-NCR2-113+CT-ND - Cut Tape (CT) 3157-NCR2-113+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR2-113+ |
Description | 1:2 LTCC TRANSFORMER, 3500 - 110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.5GHz ~ 11GHz 1:2 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Phase Difference 9° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 2.7dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 9.66dB |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency Range 3.5GHz ~ 11GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,69000 Kč | 380,69 Kč |
| 20 | 221,48700 Kč | 4 429,74 Kč |
| 50 | 205,61240 Kč | 10 280,62 Kč |
| 100 | 189,48600 Kč | 18 948,60 Kč |
| 200 | 180,87465 Kč | 36 174,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 154,21036 Kč | 154 210,36 Kč |
| Unit Price without VAT: | 380,69000 Kč |
|---|---|
| Unit Price with VAT: | 460,63490 Kč |






