
DW1000-I-TR13 | |
|---|---|
DigiKey Part Number | 2312-DW1000-I-TR13TR-ND - Tape & Reel (TR) 2312-DW1000-I-TR13CT-ND - Cut Tape (CT) 2312-DW1000-I-TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DW1000-I-TR13 |
Description | IC RF TXRX 802.15.4 48QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 IR-UWB 3.5GHz ~ 6.5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DW1000-I-TR13 Models |
Category | Data Rate (Max) 6.8Mbps |
Mfr | Power - Output -10dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces SPI |
Part Status Active | Voltage - Supply 2.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 64mA |
Type TxRx Only | Current - Transmitting 31mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation BPM, BPSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,21000 Kč | 202,21 Kč |
| 25 | 180,16280 Kč | 4 504,07 Kč |
| 100 | 165,46420 Kč | 16 546,42 Kč |
| 250 | 154,33532 Kč | 38 583,83 Kč |
| 500 | 143,41676 Kč | 71 708,38 Kč |
| 1 000 | 128,71837 Kč | 128 718,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 110,23966 Kč | 440 958,64 Kč |
| Unit Price without VAT: | 202,21000 Kč |
|---|---|
| Unit Price with VAT: | 244,67410 Kč |












