Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9258B18CER-G

DigiKey Part Number
893-XC9258B18CER-GTR-ND - Tape & Reel (TR)
893-XC9258B18CER-GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XC9258B18CER-G
Description
IC REG BUCK 1.8V 1A 6USPC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1030,32100 Kč303,21 Kč
2525,86960 Kč646,74 Kč
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč