Image for 3400BL15A0100001E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3400BL15A0100001E

DigiKey Part Number
712-3400BL15A0100001ETR-ND - Tape & Reel (TR)
712-3400BL15A0100001ECT-ND - Cut Tape (CT)
712-3400BL15A0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3400BL15A0100001E
Description
RF BALUN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Balun 1.8GHz ~ 5GHz 1:2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
1.8GHz ~ 5GHz
Impedance - Unbalanced/Balanced
1:2
Phase Difference
-
Insertion Loss (Max)
-
Return Loss (Min)
-
Package / Case
-
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
107,26500 Kč72,65 Kč
256,98800 Kč174,70 Kč
506,78660 Kč339,33 Kč
1006,58920 Kč658,92 Kč
2506,33384 Kč1 583,46 Kč
5006,14570 Kč3 072,85 Kč
1 0005,96196 Kč5 961,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,60715 Kč22 428,60 Kč
8 0005,43615 Kč43 489,20 Kč
12 0005,33804 Kč64 056,48 Kč
20 0005,21651 Kč104 330,20 Kč
28 0005,13772 Kč143 856,16 Kč
40 0005,05526 Kč202 210,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč