
PE426462A-X | |
|---|---|
DigiKey Part Number | 1046-PE426462A-XTR-ND - Tape & Reel (TR) 1046-PE426462A-XCT-ND - Cut Tape (CT) 1046-PE426462A-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE426462A-X |
Description | SP6T, -55 TO +125 C, ABSORPTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Insertion Loss 1.6dB |
Manufacturer pSemi | Test Frequency 8GHz |
Series | IIP3 60dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 2.3V ~ 5.5V |
Topology Absorptive | Operating Temperature -55°C ~ 125°C |
Circuit SP6T | Mounting Type Surface Mount |
Frequency Range 10MHz ~ 8GHz | Package / Case 24-VFQFN Exposed Pad |
Isolation 30dB | Supplier Device Package 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 85,52500 Kč | 855,25 Kč |
| 25 | 78,91880 Kč | 1 972,97 Kč |
| 100 | 71,63890 Kč | 7 163,89 Kč |
| 250 | 68,16876 Kč | 17 042,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,39938 Kč | 33 699,69 Kč |
| 1 000 | 65,64353 Kč | 65 643,53 Kč |
| 1 500 | 64,76441 Kč | 97 146,61 Kč |
| 2 500 | 63,79058 Kč | 159 476,45 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |










