
PE42426A-Z | |
|---|---|
DigiKey Part Number | 1046-1161-2-ND - Tape & Reel (TR) 1046-1161-1-ND - Cut Tape (CT) 1046-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42426A-Z |
Description | IC RF SWITCH SPDT 6GHZ 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 6 GHz 50Ohm 12-QFN (3x3) |
Datasheet | Datasheet |
Category | Test Frequency 6GHz |
Manufacturer pSemi | Impedance 50Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 5MHz ~ 6GHz | Package / Case 12-WFQFN Exposed Pad |
Isolation 20dB | Supplier Device Package 12-QFN (3x3) |
Insertion Loss 0.75dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,70500 Kč | 447,05 Kč |
| 25 | 40,89560 Kč | 1 022,39 Kč |
| 100 | 36,72550 Kč | 3 672,55 Kč |
| 250 | 34,73572 Kč | 8 683,93 Kč |
| 500 | 34,37582 Kč | 17 187,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,32853 Kč | 93 985,59 Kč |
| 6 000 | 30,73176 Kč | 184 390,56 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |












