
LMH6642MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6642MF/NOPBTR-ND - Tape & Reel (TR) LMH6642MF/NOPBCT-ND - Cut Tape (CT) LMH6642MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6642MF/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6642MF/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2.7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12.8 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 135V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 130 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1.6 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4221DBVT | Texas Instruments | 5 050 | 296-32340-1-ND | 92,18000 Kč | Similar |
| LT6205HS5#TRMPBF | Analog Devices Inc. | 1 210 | LT6205HS5#TRMPBFCT-ND | 90,50000 Kč | Similar |
| TSH80IYLT | STMicroelectronics | 13 306 | 497-15862-1-ND | 35,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 31,47200 Kč | 786,80 Kč |
| 100 | 28,12680 Kč | 2 812,68 Kč |
| 250 | 26,53392 Kč | 6 633,48 Kč |
| 500 | 25,70156 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,78310 Kč | 24 783,10 Kč |
| 2 000 | 24,13258 Kč | 48 265,16 Kč |
| 3 000 | 23,80669 Kč | 71 420,07 Kč |
| 5 000 | 23,44569 Kč | 117 228,45 Kč |
| 7 000 | 23,23471 Kč | 162 642,97 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |











