Video Amp, 1 Voltage Feedback TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6205HS5#TRMPBF

DigiKey Part Number
LT6205HS5#TRMPBFTR-ND - Tape & Reel (TR)
LT6205HS5#TRMPBFCT-ND - Cut Tape (CT)
LT6205HS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6205HS5#TRMPBF
Description
IC AMP VOLTAGE FEEDBACK TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 Voltage Feedback TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6205HS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
1
Slew Rate
600V/µs
Current - Supply
4 mA
Current - Output / Channel
60 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 12.6V, ±1.35V ~ 6.3V
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
1066,56400 Kč665,64 Kč
2561,22160 Kč1 530,54 Kč
10055,35700 Kč5 535,70 Kč
25053,97324 Kč13 493,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,40050 Kč26 200,25 Kč
1 00050,97118 Kč50 971,18 Kč
1 50050,25549 Kč75 383,24 Kč
2 50049,46247 Kč123 656,18 Kč
3 50048,99889 Kč171 496,12 Kč
Manufacturers Standard Package
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč