
TLV1391IDBVR | |
|---|---|
DigiKey Part Number | 296-17618-2-ND - Tape & Reel (TR) 296-17618-1-ND - Cut Tape (CT) 296-17618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1391IDBVR |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1391IDBVR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 175µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Differential | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single/Dual (±) 2V ~ 7V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 13,15320 Kč | 328,83 Kč |
| 100 | 11,57620 Kč | 1 157,62 Kč |
| 250 | 10,82404 Kč | 2 706,01 Kč |
| 500 | 10,37008 Kč | 5 185,04 Kč |
| 1 000 | 10,05573 Kč | 10 055,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,53463 Kč | 28 603,89 Kč |
| 6 000 | 9,30866 Kč | 55 851,96 Kč |
| 9 000 | 9,19554 Kč | 82 759,86 Kč |
| 15 000 | 9,07014 Kč | 136 052,10 Kč |
| 21 000 | 8,99692 Kč | 188 935,32 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











