
QT325S-12.000MEEQ-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-12.000MEEQ-TTR-ND - Tape & Reel (TR) 4981-QT325S-12.000MEEQ-TCT-ND - Cut Tape (CT) 4981-QT325S-12.000MEEQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-12.000MEEQ-T |
Description | 3.2X2.5 10PPM @25C 10PPM (-20 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±10ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL1200171 | Diodes Incorporated | 0 | FL1200171DI-ND | 7,23109 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,92600 Kč | 89,26 Kč |
| 25 | 8,44240 Kč | 211,06 Kč |
| 50 | 8,09200 Kč | 404,60 Kč |
| 100 | 7,75820 Kč | 775,82 Kč |
| 250 | 7,33696 Kč | 1 834,24 Kč |
| 500 | 7,03330 Kč | 3 516,65 Kč |
| 1 000 | 6,74217 Kč | 6 742,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,30552 Kč | 18 916,56 Kč |
| 6 000 | 6,04483 Kč | 36 268,98 Kč |
| 9 000 | 5,89740 Kč | 53 076,60 Kč |
| 15 000 | 5,71688 Kč | 85 753,20 Kč |
| 21 000 | 5,60106 Kč | 117 622,26 Kč |
| 30 000 | 5,48090 Kč | 164 427,00 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |











