680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SEPC680M+T

DigiKey Part Number
P16426CT-ND - Cut Tape (CT)
P16426TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6SEPC680M+T
Description
CAP ALUM POLY 680UF 20% 6.3V TH
Customer Reference
Detailed Description
680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SEPC680M+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
332 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
6.64 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
680 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
6.3 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
7mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
154,64000 Kč54,64 Kč
1036,16300 Kč361,63 Kč
5028,50520 Kč1 425,26 Kč
10026,09230 Kč2 609,23 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50021,53872 Kč10 769,36 Kč
1 00020,25632 Kč20 256,32 Kč
1 50019,60945 Kč29 414,17 Kč
2 50018,88858 Kč47 221,45 Kč
3 50018,46492 Kč64 627,22 Kč
5 00018,05577 Kč90 278,85 Kč
Manufacturers Standard Package
Unit Price without VAT:54,64000 Kč
Unit Price with VAT:66,11440 Kč