Similar
Similar
Similar

TS5A3159DBVR | |
|---|---|
DigiKey Part Number | 296-17319-2-ND - Tape & Reel (TR) 296-17319-1-ND - Cut Tape (CT) 296-17319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3159DBVR |
Description | IC SWITCH SPDTX1 1.1OHM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.1Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159DBVR Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Texas Instruments | Charge Injection 36pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 23pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPDT | Crosstalk -65dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.1Ohm | Package / Case SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 35ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G3157GV,125 | Nexperia USA Inc. | 19 965 | 1727-6975-1-ND | 0,14000 Kč | Similar |
| NLAS4157DFT2G | onsemi | 0 | NLAS4157DFT2GOSTR-ND | 0,14215 Kč | Similar |
| STG3157CTR | STMicroelectronics | 16 291 | 497-2144-1-ND | 0,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,37440 Kč | 184,36 Kč |
| 100 | 6,41700 Kč | 641,70 Kč |
| 250 | 5,96008 Kč | 1 490,02 Kč |
| 500 | 5,68500 Kč | 2 842,50 Kč |
| 1 000 | 5,45885 Kč | 5 458,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,17923 Kč | 15 537,69 Kč |
| 6 000 | 5,04236 Kč | 30 254,16 Kč |
| 9 000 | 4,97382 Kč | 44 764,38 Kč |
| 15 000 | 4,89790 Kč | 73 468,50 Kč |
| 21 000 | 4,85354 Kč | 101 924,34 Kč |
| 30 000 | 4,81087 Kč | 144 326,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |














