
74LVC1G3157GV,125 | |
|---|---|
DigiKey Part Number | 1727-6975-2-ND - Tape & Reel (TR) 1727-6975-1-ND - Cut Tape (CT) 1727-6975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3157GV,125 |
Description | IC SWITCH SPDT X 1 10OHM 6TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 3.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,18360 Kč | 54,59 Kč |
| 100 | 1,85620 Kč | 185,62 Kč |
| 250 | 1,70000 Kč | 425,00 Kč |
| 500 | 1,60508 Kč | 802,54 Kč |
| 1 000 | 1,52739 Kč | 1 527,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43136 Kč | 4 294,08 Kč |
| 6 000 | 1,38429 Kč | 8 305,74 Kč |
| 9 000 | 1,36074 Kč | 12 246,66 Kč |
| 15 000 | 1,33462 Kč | 20 019,30 Kč |
| 21 000 | 1,31936 Kč | 27 706,56 Kč |
| 30 000 | 1,30469 Kč | 39 140,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |









