
SN74LVC1G66DCKR | |
|---|---|
DigiKey Part Number | 296-13254-2-ND - Tape & Reel (TR) 296-13254-1-ND - Cut Tape (CT) 296-13254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66DCKR |
Description | IC SWITCH SPST-NOX1 10OHM SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G66DCKR Models |
Category | Switch Time (Ton, Toff) (Max) 4.2ns, 5ns |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Series | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
On-State Resistance (Max) 10Ohm | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5A3166CEX | Diodes Incorporated | 2 643 | 31-PI5A3166CEXCT-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,29280 Kč | 57,32 Kč |
| 100 | 1,95070 Kč | 195,07 Kč |
| 250 | 1,78736 Kč | 446,84 Kč |
| 500 | 1,68866 Kč | 844,33 Kč |
| 1 000 | 1,60740 Kč | 1 607,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50696 Kč | 4 520,88 Kč |
| 6 000 | 1,45789 Kč | 8 747,34 Kč |
| 9 000 | 1,43330 Kč | 12 899,70 Kč |
| 15 000 | 1,40604 Kč | 21 090,60 Kč |
| 21 000 | 1,39011 Kč | 29 192,31 Kč |
| 30 000 | 1,37480 Kč | 41 244,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |









