
LMH730227/NOPB | |
|---|---|
DigiKey Part Number | LMH730227/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH730227/NOPB |
Description | BOARD EVALUATION FOR SOIC PKG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8-SOIC Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Standard (General Purpose) |
Manufacturer Texas Instruments | Utilized IC / Part 8-SOIC Package |
Packaging Bulk | Contents Unpopulated (Bare) Board(s) |
Part Status Active | Base Product Number |
Channels per IC 1 - Single |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,72000 Kč | 288,72 Kč |
| Unit Price without VAT: | 288,72000 Kč |
|---|---|
| Unit Price with VAT: | 349,35120 Kč |







