
THS3001EVM | |
|---|---|
DigiKey Part Number | 296-10020-ND |
Manufacturer | |
Manufacturer Product Number | THS3001EVM |
Description | EVAL BOARD FOR THS3001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS3001 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 420MHz |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Bulk | Current - Supply (Main IC) 6.6mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 9V ~ 33V, ±4.5V ~ 16.5V |
Channels per IC 1 - Single | Utilized IC / Part THS3001 |
Amplifier Type Current Feedback | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 6500V/µs |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |




