
LMH6703MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6703MF/NOPBTR-ND - Tape & Reel (TR) LMH6703MF/NOPBCT-ND - Cut Tape (CT) LMH6703MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6703MF/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6703MF/NOPB Models |
Category | Current - Supply 11mA |
Mfr | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4500V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 1.8 GHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 7 µA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 76,30700 Kč | 763,07 Kč |
| 25 | 70,27600 Kč | 1 756,90 Kč |
| 100 | 63,64910 Kč | 6 364,91 Kč |
| 250 | 60,55908 Kč | 15 139,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,01986 Kč | 57 019,86 Kč |
| 2 000 | 55,72995 Kč | 111 459,90 Kč |
| 3 000 | 55,08440 Kč | 165 253,20 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |












