
LMH6720MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6720MF/NOPBTR-ND - Tape & Reel (TR) LMH6720MF/NOPBCT-ND - Cut Tape (CT) LMH6720MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6720MF/NOPB |
Description | IC AMP CURRENT FEEDBACK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6720MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1800V/µs | |
Current - Supply | 5.6 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12.5V, ±4V ~ 6.25V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 61,98600 Kč | 619,86 Kč |
| 25 | 56,93800 Kč | 1 423,45 Kč |
| 100 | 51,39890 Kč | 5 139,89 Kč |
| 250 | 48,75736 Kč | 12 189,34 Kč |
| 500 | 48,41550 Kč | 24 207,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,85459 Kč | 45 854,59 Kč |
| 2 000 | 44,77593 Kč | 89 551,86 Kč |
| 3 000 | 44,23579 Kč | 132 707,37 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |



