


AD8005ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8005ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8005ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8005ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8005ARTZ-REEL7 |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8005ARTZ-REEL7 Models |
Category | Current - Supply 400µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 280V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 270 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 88,84300 Kč | 888,43 Kč |
| 25 | 81,97600 Kč | 2 049,40 Kč |
| 100 | 74,42950 Kč | 7 442,95 Kč |
| 250 | 71,32180 Kč | 17 830,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,66929 Kč | 194 007,87 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |











