Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9980546

DigiKey Part Number
952-2124-ND
Manufacturer
Manufacturer Product Number
M20-9980546
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9980546 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Overall Contact Length
0.460" (11.68mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Mated Stacking Heights
9.94mm, 10.64mm, 11.04mm, 16.54mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
67996-410HLFAmphenol CS (FCI)5 758609-3392-ND33,60000 KčSimilar
67997-210HLFAmphenol CS (FCI)27 983609-3236-ND16,38000 KčSimilar
68602-210HLFAmphenol CS (FCI)1 913609-3372-ND16,80000 KčSimilar
77313-401-10LFAmphenol CS (FCI)3577313-401-10LF-ND11,97000 KčSimilar
77313-801-10LFAmphenol CS (FCI)2 73777313-801-10LF-ND14,49000 KčSimilar
In-Stock: 4 738
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,28600 Kč72,86 Kč
1006,19860 Kč619,86 Kč
5005,53172 Kč2 765,86 Kč
1 0005,26735 Kč5 267,35 Kč
5 0004,70166 Kč23 508,30 Kč
10 0004,47726 Kč44 772,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč