


M20-7870546 | |
|---|---|
DigiKey Part Number | M20-7870546-ND |
Manufacturer | |
Manufacturer Product Number | M20-7870546 |
Description | CONN RCPT 10POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M20-7870546 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.295" (7.50mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 10.04mm, 11.63mm |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 44 | 22,09568 Kč | 972,21 Kč |
| 132 | 20,44598 Kč | 2 698,87 Kč |
| 528 | 18,53869 Kč | 9 788,43 Kč |
| 1 012 | 17,70679 Kč | 17 919,27 Kč |
| 5 016 | 15,81653 Kč | 79 335,71 Kč |
| 10 032 | 15,06238 Kč | 151 105,80 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |









