


M20-8760546 | |
|---|---|
DigiKey Part Number | 952-3258-ND |
Manufacturer | |
Manufacturer Product Number | M20-8760546 |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8760546 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 3A per Contact |
Style | Voltage Rating 250V |
Shrouding Unshrouded | Mated Stacking Heights 11.53mm, 12.23mm, 12.63mm, 18.13mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 100 | 9,47010 Kč | 947,01 Kč |
| 500 | 8,45212 Kč | 4 226,06 Kč |
| 1 000 | 8,04832 Kč | 8 048,32 Kč |
| 5 000 | 7,18413 Kč | 35 920,65 Kč |
| 10 000 | 6,84144 Kč | 68 414,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




