


M20-8760546R | |
|---|---|
DigiKey Part Number | 952-M20-8760546RTR-ND - Tape & Reel (TR) 952-M20-8760546RCT-ND - Cut Tape (CT) 952-M20-8760546RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8760546R |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8760546R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 3A per Contact |
Style | Voltage Rating 250V |
Shrouding Unshrouded | Mated Stacking Heights 11.53mm, 12.23mm, 12.63mm, 18.13mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 100 | 17,36530 Kč | 1 736,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 15,89489 Kč | 5 563,21 Kč |
| 700 | 15,13596 Kč | 10 595,17 Kč |
| 1 050 | 14,70900 Kč | 15 444,45 Kč |
| 1 750 | 14,18817 Kč | 24 829,30 Kč |
| 2 450 | 13,85542 Kč | 33 945,78 Kč |
| 3 500 | 13,51119 Kč | 47 289,16 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |




