Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9980545

DigiKey Part Number
952-2380-ND
Manufacturer
Manufacturer Product Number
M20-9980545
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9980545 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Overall Contact Length
0.460" (11.68mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A per Contact
Shrouding
Unshrouded
Mated Stacking Heights
9.94mm, 10.64mm, 11.04mm, 16.54mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
67996-410HLFAmphenol CS (FCI)5 758609-3392-ND33,60000 KčSimilar
67997-210HLFAmphenol CS (FCI)27 983609-3236-ND16,38000 KčSimilar
68602-210HLFAmphenol CS (FCI)1 913609-3372-ND16,80000 KčSimilar
77313-401-10LFAmphenol CS (FCI)3577313-401-10LF-ND11,97000 KčSimilar
77313-801-10LFAmphenol CS (FCI)2 73777313-801-10LF-ND14,49000 KčSimilar
In-Stock: 13 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
107,95800 Kč79,58 Kč
1006,76560 Kč676,56 Kč
5006,03902 Kč3 019,51 Kč
1 0005,75030 Kč5 750,30 Kč
5 0005,13284 Kč25 664,20 Kč
10 0004,88789 Kč48 878,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč