M20-7850542 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 36,34568 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 37
Unit Price: 65,51000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 47
Unit Price: 27,93000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 75,43889 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 89,64756 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 46,76489 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 47,74489 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 53,04089 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 32
Unit Price: 85,04000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 67,97159 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 104,89932 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 82,08318 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 82,10227 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 109,91500 Kč
Datasheet
10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Harwin’s Company Overview

M20-7850542

DigiKey Part Number
M20-7850542-ND
Manufacturer
Manufacturer Product Number
M20-7850542
Description
CONN RCPT 10POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M20-7850542 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.197" (5.00mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Applications
General Purpose, Industrial, Telecommunications
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CES-105-01-F-DSamtec Inc.0CES-105-01-F-D-ND36,34568 KčSimilar
CES-105-01-G-DSamtec Inc.37SAM15539-ND65,51000 KčSimilar
CES-105-02-T-DSamtec Inc.47SAM9210-ND27,93000 KčSimilar
HLS-0205-G-2Samtec Inc.0612-HLS-0205-G-2-ND75,43889 KčSimilar
HLS-0205-G-22Samtec Inc.0612-HLS-0205-G-22-ND89,64756 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
4 04217,84996 Kč72 149,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,84996 Kč
Unit Price with VAT:21,59845 Kč