


M20-9970545 | |
|---|---|
DigiKey Part Number | M20-9970545-ND |
Manufacturer | |
Manufacturer Product Number | M20-9970545 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9970545 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.335" (8.51mm) |
Packaging Bulk | Contact Length - Post 0.116" (2.95mm) |
Part Status Active | Overall Contact Length 0.551" (14.00mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67998-110HLF | Amphenol CS (FCI) | 278 | 609-5503-ND | 19,40000 Kč | Similar |
| HTSW-105-14-G-D | Samtec Inc. | 8 | SAM12657-ND | 31,70000 Kč | Similar |
| HTSW-105-14-L-D | Samtec Inc. | 79 | HTSW-105-14-L-D-ND | 19,81000 Kč | Similar |
| PRPC005DFAN-RC | Sullins Connector Solutions | 56 906 | S2211EC-05-ND | 10,84000 Kč | Similar |
| TSW-105-14-F-D | Samtec Inc. | 3 068 | SAM10339-ND | 16,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,34800 Kč | 133,48 Kč |
| 100 | 11,33290 Kč | 1 133,29 Kč |
| 500 | 10,11534 Kč | 5 057,67 Kč |
| 1 000 | 9,63232 Kč | 9 632,32 Kč |
| 5 000 | 8,59826 Kč | 42 991,30 Kč |
| 10 000 | 8,18810 Kč | 81 881,00 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |




