
67998-110HLF | |
|---|---|
DigiKey Part Number | 609-5503-ND |
Manufacturer | |
Manufacturer Product Number | 67998-110HLF |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67998-110HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bag | Contact Length - Post 0.107" (2.71mm) |
Part Status Active | Overall Contact Length 0.525" (13.34mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Unshrouded | Voltage Rating 110V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,56700 Kč | 165,67 Kč |
| 400 | 12,76468 Kč | 5 105,87 Kč |
| 800 | 12,15495 Kč | 9 723,96 Kč |
| 1 200 | 11,81208 Kč | 14 174,50 Kč |
| 5 200 | 10,65140 Kč | 55 387,28 Kč |
| 10 000 | 10,17145 Kč | 101 714,50 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |





