


M20-8760542R | |
|---|---|
DigiKey Part Number | 952-2549-2-ND - Tape & Reel (TR) 952-2549-1-ND - Cut Tape (CT) 952-2549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8760542R |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8760542R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 3A per Contact |
Style | Voltage Rating 250V |
Shrouding Unshrouded | Mated Stacking Heights 11.53mm, 12.23mm, 12.63mm, 18.13mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 100 | 18,61890 Kč | 1 861,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 17,04317 Kč | 5 965,11 Kč |
| 700 | 16,22906 Kč | 11 360,34 Kč |
| 1 050 | 15,77130 Kč | 16 559,87 Kč |
| 1 750 | 15,21299 Kč | 26 622,73 Kč |
| 2 450 | 14,85621 Kč | 36 397,71 Kč |
| 3 500 | 14,48718 Kč | 50 705,13 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |








