Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6702MAX/NOPB

DigiKey Part Number
296-LMH6702MAX/NOPBTR-ND - Tape & Reel (TR)
296-LMH6702MAX/NOPBCT-ND - Cut Tape (CT)
296-LMH6702MAX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6702MAX/NOPB
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6702MAX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
12.5mA
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
3100V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1.7 GHz
Supplier Device Package
8-SOIC
Current - Input Bias
6 µA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8009ARZAnalog Devices Inc.1 459505-AD8009ARZ-ND124,73000 KčSimilar
AD8009ARZ-REELAnalog Devices Inc.1 616505-AD8009ARZ-REELCT-ND124,73000 KčSimilar
AD8009ARZ-REEL7Analog Devices Inc.1 464505-AD8009ARZ-REEL7CT-ND124,73000 KčSimilar
In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1068,83100 Kč688,31 Kč
2563,30480 Kč1 582,62 Kč
10057,24470 Kč5 724,47 Kč
25054,35460 Kč13 588,65 Kč
50054,19836 Kč27 099,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,66430 Kč124 160,75 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč