
LMH6624MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6624MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6624MFX/NOPBCT-ND - Cut Tape (CT) 296-LMH6624MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6624MFX/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6624MFX/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Slew Rate 400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 GHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 95 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 13 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA820IDBVR | Texas Instruments | 3 171 | 296-32197-1-ND | 101,21000 Kč | Similar |
| OPA820IDBVT | Texas Instruments | 709 | 296-17131-1-ND | 117,59000 Kč | Similar |
| LMH6624MF/NOPB | Texas Instruments | 3 155 | LMH6624MF/NOPBCT-ND | 152,24000 Kč | Parametric Equivalent |
| LT1815CS5#TRMPBF | Analog Devices Inc. | 1 215 | LT1815CS5#TRMPBFCT-ND | 68,03000 Kč | Similar |
| LMH6624MF-NS | Rochester Electronics, LLC | 29 186 | 2156-LMH6624MF-NS-ND | 115,69889 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 99,02700 Kč | 990,27 Kč |
| 25 | 91,48400 Kč | 2 287,10 Kč |
| 100 | 83,20250 Kč | 8 320,25 Kč |
| 250 | 80,12500 Kč | 20 031,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 72,49182 Kč | 217 475,46 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |



