
LMH6624MF-NS | |
|---|---|
DigiKey Part Number | 2156-LMH6624MF-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6624MF-NS |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 13 µA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Supply 12mA |
Packaging Bulk | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Slew Rate 400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 GHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 95 MHz | Supplier Device Package SOT-23-5 |
| Bulk: | 29186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 115,69889 Kč | 6 247,74 Kč |
| Unit Price without VAT: | 115,69889 Kč |
|---|---|
| Unit Price with VAT: | 139,99566 Kč |

