
LT1815CS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1815CS5#TRMPBFTR-ND - Tape & Reel (TR) LT1815CS5#TRMPBFCT-ND - Cut Tape (CT) LT1815CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1815CS5#TRMPBF |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1815CS5#TRMPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 220 MHz | Supplier Device Package TSOT-23-5 |
-3db Bandwidth 350 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 50,96200 Kč | 509,62 Kč |
| 25 | 46,69960 Kč | 1 167,49 Kč |
| 100 | 42,02120 Kč | 4 202,12 Kč |
| 250 | 39,78952 Kč | 9 947,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,44398 Kč | 19 221,99 Kč |
| 1 000 | 37,33675 Kč | 37 336,75 Kč |
| 1 500 | 36,78219 Kč | 55 173,29 Kč |
| 2 500 | 36,16788 Kč | 90 419,70 Kč |
| 3 500 | 35,80873 Kč | 125 330,55 Kč |
| 5 000 | 35,46340 Kč | 177 317,00 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

