
LMH6645MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6645MF/NOPBTR-ND - Tape & Reel (TR) LMH6645MF/NOPBCT-ND - Cut Tape (CT) LMH6645MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6645MF/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6645MF/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 725µA |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 22V/µs | Supplier Device Package SOT-23-5 |
-3db Bandwidth 55 MHz | Base Product Number |
Current - Input Bias 650 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 51,76000 Kč | 517,60 Kč |
| 25 | 47,45560 Kč | 1 186,39 Kč |
| 100 | 42,70990 Kč | 4 270,99 Kč |
| 250 | 40,44720 Kč | 10 111,80 Kč |
| 500 | 39,86932 Kč | 19 934,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,96144 Kč | 37 961,44 Kč |
| 2 000 | 37,03774 Kč | 74 075,48 Kč |
| 3 000 | 36,57495 Kč | 109 724,85 Kč |
| 5 000 | 36,06264 Kč | 180 313,20 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |


