
LMH6703MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6703MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6703MA/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6703MA/NOPB Models |
Category | Current - Supply 11mA |
Mfr | Current - Output / Channel 90 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.8 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 7 µA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4223ESA+ | Analog Devices Inc./Maxim Integrated | 745 | MAX4223ESA+-ND | 334,71000 Kč | Similar |
| MAX4224ESA+ | Analog Devices Inc./Maxim Integrated | 151 | MAX4224ESA+-ND | 315,39000 Kč | Similar |
| MAX4224ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4224ESA+T-ND | 216,01062 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 83,38300 Kč | 833,83 Kč |
| 95 | 69,95653 Kč | 6 645,87 Kč |
| 190 | 67,26100 Kč | 12 779,59 Kč |
| 285 | 65,91014 Kč | 18 784,39 Kč |
| 570 | 63,92933 Kč | 36 439,72 Kč |
| 1 045 | 62,48703 Kč | 65 298,95 Kč |
| 2 565 | 60,75462 Kč | 155 835,60 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |


