
LMV931MFX/NOPB | |
|---|---|
DigiKey Part Number | LMV931MFX/NOPBTR-ND - Tape & Reel (TR) LMV931MFX/NOPBCT-ND - Cut Tape (CT) LMV931MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931MFX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 14 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7241G-TR | Rohm Semiconductor | 3 898 | BU7241GCT-ND | 28,35000 Kč | Similar |
| LMV321WG-7 | Diodes Incorporated | 31 941 | LMV321WG-7DICT-ND | 6,30000 Kč | Similar |
| MAX9910EXK+T | Analog Devices Inc./Maxim Integrated | 8 332 | MAX9910EXK+TCT-ND | 40,32000 Kč | Similar |
| MAX9914EXK+T | Analog Devices Inc./Maxim Integrated | 3 812 | MAX9914EXK+TCT-ND | 40,32000 Kč | Similar |
| MCP6001RT-E/OT | Microchip Technology | 11 041 | MCP6001RT-E/OTCT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 25 | 20,08240 Kč | 502,06 Kč |
| 100 | 17,81050 Kč | 1 781,05 Kč |
| 250 | 16,72700 Kč | 4 181,75 Kč |
| 500 | 16,07354 Kč | 8 036,77 Kč |
| 1 000 | 15,87071 Kč | 15 870,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,87092 Kč | 44 612,76 Kč |
| 6 000 | 14,54577 Kč | 87 274,62 Kč |
| 9 000 | 14,38291 Kč | 129 446,19 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


