Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6001RT-E/OT

DigiKey Part Number
MCP6001RT-E/OTTR-ND - Tape & Reel (TR)
MCP6001RT-E/OTCT-ND - Cut Tape (CT)
MCP6001RT-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6001RT-E/OT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6001RT-E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4.5 mV
Mfr
Current - Supply
100µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
23 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
1 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7241G-TRRohm Semiconductor3 898BU7241GCT-ND28,35000 KčSimilar
OPA348AQDBVRQ1Texas Instruments7 921296-40466-1-ND22,89000 KčSimilar
TLV6001IDBVRTexas Instruments4 406296-TLV6001IDBVRCT-ND9,87000 KčSimilar
TSV321RAILTSTMicroelectronics17 854497-7687-1-ND30,03000 KčSimilar
TSV321RAIYLTSTMicroelectronics2 401497-TSV321RAIYLTCT-ND31,50000 KčSimilar
In-Stock: 11 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
256,42520 Kč160,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,87944 Kč17 638,32 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč