
PE42522C-X | |
|---|---|
DigiKey Part Number | 1046-1135-2-ND - Tape & Reel (TR) 1046-1135-1-ND - Cut Tape (CT) 1046-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42522C-X |
Description | IC RF SWITCH SPDT 26.5GHZ 29LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 26.5 GHz 50Ohm 29-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PE42522C-X Models |
Category | IIP3 59dBm |
Manufacturer pSemi | Impedance 50Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 9kHz ~ 26.5GHz | Package / Case 29-TFLGA Exposed Pad |
Isolation 22dB | Supplier Device Package 29-LGA (4x4) |
Test Frequency 2.5GHz,- | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,58000 Kč | 504,58 Kč |
| 10 | 404,82000 Kč | 4 048,20 Kč |
| 25 | 379,89600 Kč | 9 497,40 Kč |
| 100 | 362,71320 Kč | 36 271,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 331,57186 Kč | 165 785,93 Kč |
| Unit Price without VAT: | 504,58000 Kč |
|---|---|
| Unit Price with VAT: | 610,54180 Kč |










