IC 1.028GHz 1 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5341A-D-GM

DigiKey Part Number
336-3769-ND
Manufacturer
Manufacturer Product Number
SI5341A-D-GM
Description
IC CLOCK GENERATOR 64QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC 1.028GHz 1 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI5341A-D-GM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
Yes/Yes
Manufacturer
Skyworks Solutions Inc.
Frequency - Max
1.028GHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 3.47V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
LVCMOS, LVDS, LVPECL, Crystal
Package / Case
64-VFQFN Exposed Pad
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Supplier Device Package
64-QFN (9x9)
Number of Circuits
1
Base Product Number
Ratio - Input:Output
4:10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1611,90000 Kč611,90 Kč
10493,67100 Kč4 936,71 Kč
25464,13480 Kč11 603,37 Kč
100431,68380 Kč43 168,38 Kč
260415,63888 Kč108 066,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:611,90000 Kč
Unit Price with VAT:740,39900 Kč