PCT2075GVX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 73
Unit Price: 1,87000 Kč
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCT2075GVX

DigiKey Part Number
568-13081-2-ND - Tape & Reel (TR)
568-13081-1-ND - Cut Tape (CT)
568-13081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCT2075GVX
Description
SENSOR DIGITAL -55C-125C 6TSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Shutdown Mode
Manufacturer
NXP USA Inc.
Accuracy - Highest (Lowest)
±1°C (±2°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
SC-74, SOT-457
Output Type
I2C/SMBus
Supplier Device Package
6-TSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P3T1750DPZNXP USA Inc.73568-P3T1750DPZCT-ND1,87000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types