


LT1615ES5-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1615ES5-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT1615ES5-1#TRPBFCT-ND - Cut Tape (CT) 505-LT1615ES5-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1615ES5-1#TRPBF |
Description | IC REG BOOST SEPIC ADJ TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 75mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1615ES5-1#TRPBF Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 34V |
Part Status Active | Current - Output |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,86000 Kč | 142,86 Kč |
| 10 | 109,92900 Kč | 1 099,29 Kč |
| 25 | 101,69960 Kč | 2 542,49 Kč |
| 100 | 92,64430 Kč | 9 264,43 Kč |
| 250 | 89,66364 Kč | 22 415,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 81,32878 Kč | 203 321,95 Kč |
| Unit Price without VAT: | 142,86000 Kč |
|---|---|
| Unit Price with VAT: | 172,86060 Kč |











