


SPX3819M5-L-2-5/TR | |
|---|---|
DigiKey Part Number | 1016-SPX3819M5-L-2-5/TR-ND - Tape & Reel (TR) 1016-SPX3819M5-L-2-5/TRCT-ND - Cut Tape (CT) 1016-SPX3819M5-L-2-5/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX3819M5-L-2-5/TR |
Description | IC REG LINEAR 2.5V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3819M5-L-2-5/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,46600 Kč | 74,66 Kč |
| 25 | 6,67360 Kč | 166,84 Kč |
| 100 | 5,79990 Kč | 579,99 Kč |
| 250 | 5,38072 Kč | 1 345,18 Kč |
| 500 | 5,12920 Kč | 2 564,60 Kč |
| 1 000 | 4,92169 Kč | 4 921,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,66544 Kč | 13 996,32 Kč |
| 6 000 | 4,54003 Kč | 27 240,18 Kč |
| 9 000 | 4,47726 Kč | 40 295,34 Kč |
| 15 000 | 4,40766 Kč | 66 114,90 Kč |
| 21 000 | 4,36700 Kč | 91 707,00 Kč |
| 30 000 | 4,32788 Kč | 129 836,40 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |








